2204-1307

Heilind Number:WAG2204-1307
Manufacturer:WAGO
Manufacturer Number:2204-1307
ECAD Model:
3D Model

Description:

3-CONDUCTOR GROUND TERMINAL BL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2204-1307
Series:2204
Mount Type:DIN Rail Mount
Overall Width:0.244 in
Overall Height:2.579 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60361206
SKU:WAG2204-1307

Detailed Description

Introducing the 2204-1307 DIN Rail Mount Terminal Block, part of the 2204 series, designed for reliable and secure wire connections in industrial environments. Crafted from durable Nylon, this terminal block ensures long-lasting performance even in harsh conditions. With a wide operating temperature range of -60°C to 105°C, it offers versatility for various applications. The compact design, measuring at 0.244" in width and 2.579" in height, allows for space-efficient installation on DIN rails. Ideal for use in hi-rel environments, this terminal block guarantees efficient and dependable connectivity. Upgrade your wire management system with the 2204-1307 for seamless and efficient operations.