2204-1309

Heilind Number:WAG2204-1309
Manufacturer:WAGO
Manufacturer Number:2204-1309
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2204-1309
Series:2204
Mount Type:DIN Rail Mount
Overall Width:0.244 in
Overall Height:2.579 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60506273
SKU:WAG2204-1309

Detailed Description

The 2204-1309 DIN Rail Mount Terminal Block is a high-quality and reliable connectivity solution for industrial applications. Constructed with durable nylon housing, it is designed to withstand harsh operating environments, with a wide temperature range of -60°C to 105°C. This terminal block, part of the 2204 series, features a compact design with an overall width of 0.244 inches and height of 2.579 inches, making it suitable for space-constrained installations. With its DIN Rail mount type, it offers easy and secure mounting on standard rails. Perfect for use in electronic and electrical systems, this terminal block ensures efficient and safe connections, meeting the highest quality standards. Upgrade your connectivity setup with the 2204-1309 for seamless performance and peace of mind.