2204-1404

Heilind Number:WAG2204-1404
Manufacturer:WAGO
Manufacturer Number:2204-1404
ECAD Model:
3D Model

Description:

4-CONDUCTOR THROUGH TERMINAL B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2204-1404
Series:2204
Mount Type:DIN Rail Mount
Overall Width:0.244 in
Overall Height:3.098 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60361208
SKU:WAG2204-1404

Detailed Description

Introducing the DIN Rail Mount Terminal Block, SKU 2204-1404, a reliable and durable solution for your connectivity needs. Constructed with high-quality nylon housing, this terminal block is designed for optimal performance in a wide range of operating temperatures, from -60°C to 105°C. Measuring at 0.244 inches in width and 3.098 inches in height, it offers a compact yet efficient design for easy installation on DIN rails. Part of the 2204 series, this terminal block ensures seamless compatibility and functionality within your setup. Perfect for industrial applications, it guarantees secure connections and efficient power distribution. Upgrade your connectivity system with the DIN Rail Mount Terminal Block 2204-1404 for dependable performance every time.