2206-1201

Heilind Number:WAG2206-1201
Manufacturer:WAGO
Manufacturer Number:2206-1201
ECAD Model:
3D Model

Description:

2-CONDUCTOR THROUGH TERMINAL B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2206-1201
Series:2206
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.295 in
Overall Height:2.256 in
Part Aliases:60361280
SKU:WAG2206-1201

Detailed Description

The 2206-1201 DIN Rail Mount Terminal Block is a high-quality and reliable connectivity solution for industrial applications. Constructed with durable Nylon housing material, it ensures long-lasting performance even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it can withstand extreme conditions. Measuring at 0.295 inches in width and 2.256 inches in height, it offers a compact yet efficient design. RoHS compliant, it meets environmental standards. Part of the 2206 series, it guarantees compatibility and consistency. Perfect for use in DIN Rail Terminal Blocks and Interface Modules, it is a crucial component for any industrial setup. The 2206-1201 is the ideal choice for professionals seeking quality, reliability, and performance in their connectivity solutions.