| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 221-2401-BOX |
| Color: | Transparent, White Cover |
| Series: | 221 LEVER-NUTS |
| Number of Ports: | 2 |
| Maximum Wire Size: | 12 AWG |
| Minimum Wire Size: | 20 AWG |
| Part Aliases: | 60513581 |
| SKU: | WAG221-2401-BOX |
221-2401-BOX
| Heilind Number: | WAG221-2401-BOX |
| Manufacturer: | WAGO |
| Manufacturer Number: | 221-2401-BOX |
| Datasheet: | Brochure - 221 Series LEVER-NUTS INLINE |
| ECAD Model: |
Description:
Inline Splicing Connector with Lever, 12-20 AWG, 2-Conductor, Transparent Housing, White Cover, Box (60)
More >>Specifications
Detailed Description
Enhance your splicing projects with our Inline Splicing Connector from the 221 LEVER-NUTS series. This two-port connector features a transparent housing with a sleek white cover, offering a modern and clean aesthetic. Engineered for convenience, it allows for easy and secure connections without the need for traditional crimping. Suitable for wire sizes ranging from 12 AWG to 20 AWG, it accommodates a wide range of applications. Each box contains 60 connectors, ensuring you have an ample supply for your projects. Upgrade your splicing experience with this high-quality connector that combines reliability and ease of use.

