2210-1301

Heilind Number:WAG2210-1301
Manufacturer:WAGO
Manufacturer Number:2210-1301
ECAD Model:
3D Model

Description:

3-CONDUCTOR THROUGH TERMINAL B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2210-1301
Series:2210
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.394 in
Overall Height:3.504 in
Part Aliases:60366099
SKU:WAG2210-1301

Detailed Description

Introducing the 2210-1301, a high-quality DIN Rail Mount terminal block designed for efficient and reliable connectivity in industrial applications. Constructed with durable Nylon housing material, this terminal block ensures long-lasting performance even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in a variety of settings. The compact design, measuring just 0.394 inches in width and 3.504 inches in height, allows for easy installation in tight spaces. RoHS compliant and part of the 2210 series, this terminal block guarantees both quality and environmental responsibility. Perfect for professionals in need of secure and efficient wire connections, the 2210-1301 is a must-have component in any industrial toolkit.