2216-1204

Heilind Number:WAG2216-1204
Manufacturer:WAGO
Manufacturer Number:2216-1204
ECAD Model:
3D Model

Description:

2-CONDUCTOR THROUGH TERMINAL B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2216-1204
Series:2216
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.472 in
Overall Height:2.748 in
Part Aliases:60364958
SKU:WAG2216-1204

Detailed Description

Introducing the 2216-1204 DIN Rail Mount Terminal Block, a reliable and durable solution for your industrial connectivity needs. Constructed with high-quality nylon housing, this terminal block ensures optimal performance even in harsh environments, with a wide operating temperature range from -60°C to 105°C. Designed for easy installation on DIN rails, it offers convenience and efficiency in your wiring setup. With an overall width of 0.472 inches and height of 2.748 inches, it provides a compact yet functional solution. The 2216-1204 is part of the 2216 series, known for its superior quality and performance. Perfect for use in hi-rel applications, this terminal block guarantees long-lasting and secure connections. Upgrade your connectivity infrastructure with the 2216-1204 and experience reliable operation in any industrial setting.