2216-1304

Heilind Number:WAG2216-1304
Manufacturer:WAGO
Manufacturer Number:2216-1304
ECAD Model:
3D Model

Description:

3-CONDUCTOR THROUGH TERMINAL B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2216-1304
Series:2216
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.472 in
Overall Height:3.622 in
Part Aliases:60364961
SKU:WAG2216-1304

Detailed Description

The 2216-1304 DIN Rail Mount Terminal Block is a reliable and durable solution for connecting wires in industrial and commercial settings. With a housing made of high-quality nylon, this terminal block can withstand temperatures ranging from -60°C to 105°C, ensuring optimal performance in various environments. Its compact design, with an overall width of 0.472 inches and height of 3.622 inches, allows for easy installation on DIN rails. The 2216-1304 is part of the 2216 series and is a vital component in any electrical system. Trust in its quality and efficiency for seamless wire connections.