| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2250-317 |
| Series: | 2250 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.138 in |
| Overall Height: | 1.071 in |
| Part Aliases: | 60426188 |
| SKU: | WAG2250-317 |
Specifications
Detailed Description
The 2250-317 DIN Rail Terminal Block, part of the 2250 series, offers reliable connectivity in industrial applications. Constructed with durable nylon housing, it can withstand temperatures ranging from -60°C to 105°C, ensuring optimal performance in various environments. Featuring a compact design with an overall width of 0.138 inches and height of 1.071 inches, it is space-efficient and easy to install on standard DIN rails. With its high-quality construction and DIN Rail mount type, this terminal block is ideal for use in power distribution, control, and automation systems. Trust in the 2250-317 for secure and efficient terminal connections in your industrial setup.

