2252-1201

Heilind Number:WAG2252-1201
Manufacturer:WAGO
Manufacturer Number:2252-1201
ECAD Model:
3D Model

Description:

WAG2252-1201

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2252-1201
Series:2252
Mount Type:DIN Rail Mount
Overall Width:0.205 in
Overall Height:1.437 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60488722
SKU:WAG2252-1201

Detailed Description

Introducing the 2252-1201, a rugged DIN Rail Terminal Block designed for optimal performance in harsh environments. Constructed with durable Nylon housing material, this terminal block offers reliable connectivity in industrial settings. With a wide operating temperature range from -60°C to 105°C, it ensures consistent functionality even in extreme conditions. The compact design, measuring at just 0.205 inches in width and 1.437 inches in height, makes it ideal for space-constrained installations. Fully RoHS compliant, it meets international standards for environmental responsibility. Part of the 2252 series, it guarantees seamless compatibility with other products in the lineup. Trust the 2252-1201 for secure and efficient terminal connections in DIN Rail mounting applications.