| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 231-129 |
| Part Aliases: | 2310129 |
| SKU: | WAG231-129 |
231-129
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| WAGO 22-03-2101 | KK 254 Wire-to-Board Header, Single Row, Vertical, 10 Circuits, PA Polyamide Nylon, Tin (Sn) Plating | ![]() |
| WAGO 90325-0020 | Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 20 Circuits | ![]() |
| WAGO DNF18-110FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.110 x 0.032" (2.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| WAGO 231-304/026-000 | FEMALE CONNECTOR | ![]() |
| WAGO 231-305/026-000 | 5 POS. CAGE CLMP CONNECTR | ![]() |
| WAGO 231-332/001-000 | 2 POLE CLOSED END HEADER STPIN | ![]() |
| WAGO 231-338/001-000 | 8 POLE CLSD END HDR W/PINS | ![]() |
| WAGO 231-342/001-000 | MALE CONNECTOR | ![]() |
| WAGO 231-635 | ROHS | ![]() |


