| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 231-2303/026-000 |
| Part Aliases: | 51134275 |
| SKU: | WAG231-2303/026-000 |
231-2303/026-000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| WAGO LCAX350-12-6 | One-hole, flex lug, 350 kcmil cable, 1/2 stud hole. | ![]() |
| WAGO MCMS25-P-C | The metal clip-on cable tie mount in natural color clips onto the edge of a surface. It is 0.46" high x 0.56" wide (11.5 x 14.2 mm) and made of zinc-plated steel. It supports a maximum panel thickness of 0.24" (6.1 mm) and is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 100. | ![]() |
| WAGO PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| WAGO 231-2306/026-000 | MOD CCS BLK 6-P | ![]() |
| WAGO 231-2308/026-000 | MOD CCS BLK 8-P | ![]() |
| WAGO 231-2309/026-000 | MOD CCS BLK 9-P | ![]() |
| WAGO 231-2310/026-000 | MOD CCS BLK 10-P | ![]() |
| WAGO 231-333/001-000 | CLOSED END HDR. 3 POLE | ![]() |
| WAGO 231-350/001-000 | 5.08mm CLSD END PCB HDR 20POLE | ![]() |
| WAGO 231-533/001-000 | 3PIN RT ANGL SLDR CLSD END HDR | ![]() |
| WAGO 231-538/001-000 | ROHS | ![]() |
| WAGO 231-539/001-000 | MALE CONNECTOR | ![]() |
| WAGO 231-540/001-000 | MALE CONNECTOR | ![]() |


