| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 231-602 |
| Part Aliases: | 51110634 |
| SKU: | WAG231-602 |
231-602
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 09140083001 | Han® EE module, male, 8 contacts, 16 A, 400 V | ![]() |
| WAGO 39-00-0059 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| WAGO 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| WAGO 46018-1541 | Mini-Fit Plus High Mating Cycle Female Crimp Terminal, 20-18 AWG, Reel, Select Gold (Au) Plating with Proprietary Molex Advanced Contact Surface Finish (CSF) in Contact Area | ![]() |
| WAGO F87-18-C | Ferrule, non-insulated, 1 AWG wire range, 0.71(18.0mm) length. | ![]() |
| WAGO FSD77-8-3K2 | Insulated ferrules, single wire red DIN end sleeve on reel, (1.00mm2), 8mm Pin Length. | ![]() |
| WAGO PUM-071-3S-D30 | The fir tree push mount assembly is black and requires a panel hole diameter of 0.25 to 0.28" (6.3 to 7.1 mm). It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 500 and has a maximum bundle diameter of 3.0" (76.2 mm). | ![]() |
| WAGO 231-102/026-000 | FEMALE CONNECTOR | ![]() |
| WAGO 231-102/037-000 | FEMALE CONNECTOR | ![]() |
| WAGO 232-602 | SNAP-ON TYPE STRAIN RELIEF HOU | ![]() |


