| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 231-606 |
| Part Aliases: | 51110731 |
| SKU: | WAG231-606 |
231-606
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 207486-2 | RECEPT,SZ 23-16,CPC | ![]() |
| WAGO 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| WAGO 36150 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| WAGO 08-50-0114 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Hot Tin (Sn) Dip Plating | ![]() |
| WAGO 39-01-2240 | Mini-Fit Jr. Receptacle Housing, Dual Row, 24 Circuits, UL 94V-2, Natural | ![]() |
| WAGO 50394-8100 | Milli-Grid Crimp Terminal, Female, 0.38 | ![]() |
| WAGO FSD77-12-D | The single wire DIN end sleeve insulated ferrule in red has a funnel entry for faster insertion and lower installation cost. It is intended for 1.0 mm² wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.73 (18.5 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
| WAGO FSD80-12-D | The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #14 (2.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.17 (4.2 mm). The insulated ferrule is 0.75 (19.0) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
| WAGO 231-103/026-000 | FEMALE CONNECTOR | ![]() |
| WAGO 231-106/037-000 | 6POS FEM CONN CG CLMP LK EARS | ![]() |
| WAGO 231-603 | ROHS | ![]() |


