231-636/023-000

Heilind Number:WAG231-636/023-000
Manufacturer:WAGO
Manufacturer Number:231-636/023-000
ECAD Model:
3D Model

Description:

FEEDTHRU W/FIXING FL-.2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 231-636/023-000
Series:231
Housing Material:Nylon
Mount Type:Panel Mount
Termination Method:Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm
Number of Poles:6
Number of Levels:1
Housing Color:Orange
Wire Size:28 to 14 AWG
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:630 V
Conductor Size:28 to 14 AWG
Mounting Type:Panel Mount
Part Aliases:51112852
SKU:WAG231-636/023-000

Detailed Description

Introducing the FEEDTHRU W/FIXING FL-.2 ( 231-636/023-000), a high-performance panel mount terminal block designed for reliable and secure connections in industrial applications. With its durable nylon housing and cage clamp termination method, this terminal block ensures easy installation and maintenance. Featuring six poles and a single level, it offers versatile connectivity options. The electrolytic copper contacts with tin plating guarantee efficient signal transmission and durability. With a pitch of 5.08mm and a current rating of 16A at 630V, it is suitable for a wide range of wire sizes (28-14 AWG) and voltages. Its UL 94V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility. The vibrant orange housing color adds visibility and organization to your setup. Trust the FEEDTHRU W/FIXING FL-.2 for your terminal block needs in any project requiring reliable and high-quality connections.