| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 231-641/019-000 |
| Part Aliases: | 51111060 |
| SKU: | WAG231-641/019-000 |
231-641/019-000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| WAGO 1375819-1 | CST-100 II CONTACT TIN PLT | ![]() |
| WAGO 170311-1 | CONTACT FOR DRAWER CONN | ![]() |
| WAGO 2-520932-2 | ULTRA-FAST .110/.125 ASY REC 22-18 TPBR | ![]() |
| WAGO 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| WAGO 3-643813-9 | 09P MTA100 CONN ASSY POL RIB | ![]() |
| WAGO 5-747912-2 | 25 Plug Solder Cup, Gold Flash | ![]() |
| WAGO 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
| WAGO 643075-9 | 09P MTA100 MOLDED COVER | ![]() |
| WAGO FSD82-12-C | The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #10 (6.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.24 (6.2 mm). The insulated ferrule is .79 (20.0 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 100. | ![]() |
| WAGO PLT.6SM-M | Pan-Ty® locking tie, subminiature cross section, 2.8 (71mm) length, nylon 6.6, natural, bulk package. | ![]() |
| WAGO S100X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| WAGO 231-311/031-000 | FEMALE CONNECTOR | ![]() |
| WAGO 231-703/031-000 | MOD F-CONN W/FIXING FLANG | ![]() |
| WAGO 731-633/019-000 | MALE CONNECTOR | ![]() |
| WAGO 733-202 | M-CONN W/C-C V0 2.5MM | ![]() |
| WAGO 734-106 | FEMALE CONNECTOR | ![]() |


