| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 232-608 |
| Part Aliases: | 2320608 |
| SKU: | WAG232-608 |
232-608
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-102387-0 | 50 MODIV HSG COMP DR .100 POL | ![]() |
| WAGO 103653-9 | 10 MTE SHRD PIN HSG SR LATCH | ![]() |
| WAGO 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| WAGO 1658615-3 | 15 POS HDF PLUG, AP, LEAD FREE | ![]() |
| WAGO 2-320571-2 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| WAGO 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| WAGO 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| WAGO 3-643817-7 | 07P MTA156 CONN ASSY 18AWG ORA | ![]() |
| WAGO 36909 | SPLICE,SOLIS PARA 3/0 | ![]() |
| WAGO 5205730-1 | CLAMSHELL ASY SIZE 2 | ![]() |
| WAGO 788157-2 | SLD CPC PLUG ASSY,13-9,STD SEX | ![]() |
| WAGO 794953-4 | 4P PM PLUG VAL-U-LOK V2 | ![]() |
| WAGO 16-02-0103 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with 0.38µm Selective Gold (Au) Plated Contact | ![]() |
| WAGO ES1000-NO.1-C1-X-STK | ES1000-NO.1-C1-X-STK | ![]() |
| WAGO ES2000-NO.4-B7-0-STK | ES2000-NO.4-B7-0-STK | ![]() |


