233-102

Heilind Number:WAG233-102
Manufacturer:WAGO
Manufacturer Number:233-102
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 233-102
Series:233
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:2.5 mm
Number of Poles:2
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:320 V
Conductor Size:28 - 20 AWG
Part Aliases:51158900
SKU:WAG233-102

Detailed Description

Introducing the 233-102 PCB TERMINAL BLOCK, a reliable and efficient connectivity solution for your electronic projects. Designed for ease of use, this terminal block features a secure Cage Clamp termination method and a durable Nylon housing in a sleek Gray color. With a pitch of 2.5mm and 2 poles, it is perfect for through-hole mounting. The contact material is high-quality Electrolytic Copper with Tin plating, ensuring excellent conductivity and corrosion resistance. Rated for 6A and 320V, with a flammability rating of UL 94V-0, this terminal block guarantees safety and performance. RoHS non-compliant. Suitable for wire sizes 28-20 AWG, it is ideal for a wide range of applications in the connectors and terminal blocks category. Trust in the 233-102 for your connectivity needs.