233-103

Heilind Number:WAG233-103
Manufacturer:WAGO
Manufacturer Number:233-103
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 233-103
Series:233
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:2.5 mm
Number of Poles:3
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:320 V
Conductor Size:28 - 20 AWG
Part Aliases:51158902
SKU:WAG233-103

Detailed Description

Introducing the 233-103 PCB TERMINAL BLOCK, a reliable and efficient connectivity solution for your electronic projects. This terminal block, part of the 233 series, features a durable Nylon housing in a sleek Gray color. With a Through Hole mount type and Cage Clamp termination method, installation is quick and hassle-free. The Electrolytic Copper contacts with Tin plating ensure optimal conductivity and corrosion resistance. Designed for versatility, it accommodates wire sizes ranging from 28 to 20 AWG, making it suitable for a variety of applications. With a UL 94V-0 flammability rating and RoHS compliance, you can trust in the safety and environmental friendliness of this product. Rated for a current of 6 A and a voltage of 320 V, it guarantees reliable performance. Whether you're a hobbyist or a professional, the 233-103 is the perfect choice for all your terminal block needs.