233-104

Heilind Number:WAG233-104
Manufacturer:WAGO
Manufacturer Number:233-104
ECAD Model:
3D Model

Description:

MOD PC STRIP 4-POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 233-104
Series:233
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:2.5 mm
Number of Poles:4
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:320 V
Conductor Size:28 - 20 AWG
Part Aliases:51158903
SKU:WAG233-104

Detailed Description

Introducing the 233-104, a cutting-edge MOD PC STRIP 4-POS terminal block designed for seamless connectivity in electronic applications. Engineered with high-quality Nylon housing and Electrolytic Copper contacts plated with Tin, this terminal block ensures reliable performance and durability. Featuring a Through Hole mount type and Cage Clamp termination method, installation is quick and hassle-free. With a pitch of 2.5mm and accommodating wire sizes ranging from 28 to 20 AWG, it offers versatility for various projects. Compliant with UL 94V-0 flammability rating and RoHS standards, rest assured of its safety and environmental responsibility. Boasting a current rating of 6A and voltage rating of 320V, it is suitable for a wide range of applications. Perfect for use in PCB assemblies, this terminal block is a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions with the 233-104 terminal block.