233-105

Heilind Number:WAG233-105
Manufacturer:WAGO
Manufacturer Number:233-105
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 233-105
Series:233
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:2.5 mm
Number of Poles:5
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:320 V
Conductor Size:28 - 20 AWG
Part Aliases:51158904
SKU:WAG233-105

Detailed Description

Introducing the 233-105, a high-quality PCB TERMINAL BLOCK designed for efficient and secure wire connections. Constructed with durable Nylon housing and featuring a convenient Through Hole mount type, this terminal block ensures reliable performance in various applications. The Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees excellent conductivity and corrosion resistance. With a pitch of 2.5mm and accommodating 5 poles on 1 level, it offers versatility in wiring configurations. The Gray housing color, UL 94V-0 flammability rating, and 6A/320V current and voltage ratings ensure safety and compliance with industry standards. Suitable for wire sizes ranging from 28 to 20 AWG, this terminal block is ideal for use in connectors, PCB assemblies, and other electronic systems. Upgrade your connectivity solutions with the 233-105, the perfect choice for reliable and high-performance wire termination.