233-106

Heilind Number:WAG233-106
Manufacturer:WAGO
Manufacturer Number:233-106
ECAD Model:
3D Model

Description:

PCB TERMINAL STRIP-6 POLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 233-106
Series:233
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:2.5 mm
Number of Poles:6
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:320 V
Conductor Size:28 - 20 AWG
Part Aliases:51158905
SKU:WAG233-106

Detailed Description

Introducing the 233-106 PCB Terminal Strip, a versatile connectivity solution for your electronic projects. This 6-pole terminal strip features durable Nylon housing and secure Cage Clamp termination, ensuring reliable performance in through-hole mounting applications. The electrolytic copper contacts with tin plating offer excellent conductivity and corrosion resistance. With a pitch of 2.5mm and a current rating of 6A, this terminal strip is suitable for a wide range of wire sizes (28-20 AWG) and voltage requirements (up to 320V). UL 94V-0 rated for safety and RoHS compliant for environmental responsibility, it is ideal for use in various industries. Trust the 233-106 for efficient and dependable wire connectivity in your projects.