233-107

Heilind Number:WAG233-107
Manufacturer:WAGO
Manufacturer Number:233-107
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 233-107
Series:233
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:2.5 mm
Number of Poles:7
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:320 V
Conductor Size:28 - 20 AWG
Part Aliases:51158906
SKU:WAG233-107

Detailed Description

Introducing the 233-107 PCB TERMINAL BLOCK, a high-performance connector designed for reliable and efficient PCB mounting. This series 233 terminal block features a robust Nylon housing, ensuring durability in a variety of applications. With a convenient Through Hole mount type and Cage Clamp termination method, installation is quick and hassle-free. The seven poles and single level configuration offer ample connectivity options, while the Tin-plated Copper contacts guarantee optimal conductivity. Operating at a current rating of 6 A and voltage rating of 320 V, this terminal block is suitable for a wide range of power and signal transmission needs. Its UL 94V-0 flammability rating provides peace of mind in terms of safety compliance. Backed by our commitment to quality and performance, the 233-107 is the ideal choice for your PCB connectivity requirements.