233-108

Heilind Number:WAG233-108
Manufacturer:WAGO
Manufacturer Number:233-108
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 233-108
Pitch:2.5 mm
Series:233
Wire Size:28 - 20 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 20 AWG
Current Rating:6 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:8
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51158907
SKU:WAG233-108

Detailed Description

Introducing the 233-108 PCB Terminal Block, combining durability and efficiency for seamless connectivity in electronic assemblies. Crafted with high-quality Nylon housing and featuring a Through Hole mount type, this terminal block ensures secure installation. The Cage Clamp termination method, along with electrolytic Copper contacts plated with Tin, guarantees reliable and long-lasting performance. With a pitch of 2.5mm, accommodating 8 poles and 1 level, it offers versatility in circuit design. The Gray housing color, along with UL 94V-0 flammability rating, ensures safety and compliance. Suitable for wire sizes 28-20 AWG, with a current rating of 6A and voltage rating of 320V, it is perfect for various applications. RoHS compliant and meeting stringent quality standards, the 233-108 is a dependable choice for PCB connectivity.