233-109

Heilind Number:WAG233-109
Manufacturer:WAGO
Manufacturer Number:233-109
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 233-109
Pitch:2.5 mm
Series:233
Wire Size:28 - 20 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 20 AWG
Current Rating:6 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:9
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51158910
SKU:WAG233-109

Detailed Description

Introducing our PCB TERMINAL BLOCK, part of the 233 series. Constructed with durable Nylon housing and featuring a convenient Through Hole mount type, this terminal block is designed for secure and reliable connections. The Cage Clamp termination method ensures easy installation and maintenance. With Electrolytic Copper contacts plated with Tin, it guarantees excellent conductivity and corrosion resistance. With a pitch of 2.5 mm, nine poles, and one level, it is perfect for various applications. The Gray housing color, along with UL 94V-0 flammability rating, ensures safety and compliance. With a current rating of 6 A and voltage rating of 320 V, it can accommodate wire sizes ranging from 20 to 28 AWG. Suitable for high reliability applications, this terminal block is a vital component for your connectivity needs.