233-110

Heilind Number:WAG233-110
Manufacturer:WAGO
Manufacturer Number:233-110
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 233-110
Pitch:2.5 mm
Series:233
Wire Size:28 - 20 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 20 AWG
Current Rating:6 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:10
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51158911
SKU:WAG233-110

Detailed Description

Introducing our PCB Terminal Block, model number 233-110, designed for efficient and secure wire connections in electronic applications. This terminal block, part of our 233 series, features a durable Nylon housing in a sleek gray color, ensuring long-lasting performance. With a through-hole mount type and cage clamp termination method, installation is quick and easy. The contact material is high-quality electrolytic copper with tin plating, guaranteeing reliable conductivity. This terminal block has a pitch of 2.5mm, accommodating 10 poles in a single level configuration. It supports wire sizes ranging from 28 to 20 AWG and is UL 94V-0 rated for flammability. With a current rating of 6A and a voltage rating of 320V, it meets the demands of various industrial applications. Trust in the quality and performance of our PCB Terminal Block for your connectivity needs.