233-116

Heilind Number:WAG233-116
Manufacturer:WAGO
Manufacturer Number:233-116
ECAD Model:
3D Model

Description:

PCB TERMINAL STRIP 2 SOLDER PIN/POLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 233-116
Series:233
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:2.5 mm
Number of Poles:16
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:320 V
Conductor Size:28 - 20 AWG
Part Aliases:51158916
SKU:WAG233-116

Detailed Description

The 233-116 PCB Terminal Strip offers reliable connectivity in industrial applications. Featuring a durable nylon housing and through-hole mount type, it ensures secure attachment to PCBs. The cage clamp termination method simplifies installation, while the electrolytic copper contacts with tin plating guarantee excellent conductivity. With a pitch of 2.5mm and 16 poles in a single level, it accommodates various wire sizes (28-20 AWG) for versatile use. Compliant with UL 94V-0 flammability rating and rated for 6A at 320V, it ensures safety and performance. Ideal for high-reliability environments, this terminal strip in gray housing color is a dependable solution for your connectivity needs.