233-124

Heilind Number:WAG233-124
Manufacturer:WAGO
Manufacturer Number:233-124
ECAD Model:
3D Model

Description:

PCB TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 233-124
Series:233
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:2.5 mm
Number of Poles:24
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:320 V
Conductor Size:28 - 20 AWG
Part Aliases:51158923
SKU:WAG233-124

Detailed Description

Introducing our PCB Terminal Strip, SKU 233-124, designed for seamless connectivity in electronic applications. Constructed with durable Nylon housing and featuring a Through Hole mount type, this terminal strip ensures secure installation. The Cage Clamp termination method, coupled with Electrolytic Copper contacts plated with Tin, guarantees reliable performance. With a pitch of 2.5mm and 24 poles in a single level, it offers efficient wire management. The Gray housing color, UL 94V-0 flammability rating, and RoHS compliance underscore its commitment to safety and environmental standards. Rated for 6A current and 320V voltage, it accommodates wire sizes ranging from 28 to 20 AWG, making it versatile for various projects. Perfect for high-quality connectors, the 233-124 is a must-have in any electronic engineer's toolkit.