233-136

Heilind Number:WAG233-136
Manufacturer:WAGO
Manufacturer Number:233-136
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 233-136
Series:233
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:2.5 mm
Number of Poles:36
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:320 V
Conductor Size:28 - 20 AWG
Part Aliases:51159056
SKU:WAG233-136

Detailed Description

Introducing the 233-136, a high-performance PCB TERMINAL BLOCK designed for secure and efficient wire connections. Its durable Nylon housing and Cage Clamp termination method ensure reliable operation in demanding environments. With a pitch of 2.5mm and 36 poles, it offers ample connectivity options while maintaining a compact form factor. The contact material of Electrolytic Copper with Tin plating guarantees excellent conductivity and corrosion resistance. UL 94V-0 rated for safety, this terminal block is suitable for a wide range of applications. With a current rating of 6A and voltage rating of 320V, it meets stringent performance requirements. Ideal for use in hi-rel settings, the 233-136 is a dependable choice for your connectivity needs.