233-148

Heilind Number:WAG233-148
Manufacturer:WAGO
Manufacturer Number:233-148
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 233-148
Pitch:2.5 mm
Series:233
Wire Size:28 - 20 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 20 AWG
Current Rating:6 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:48
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51159065
SKU:WAG233-148

Detailed Description

Introducing the 233-148, a high-performance PCB TERMINAL BLOCK designed for efficient and secure connectivity in electronic assemblies. This essential component, part of the 233 series, features a durable Nylon housing in a sleek Gray color, ensuring longevity and reliability. With a convenient Through Hole mount type and Cage Clamp termination method, installation is quick and hassle-free. The 48 poles and 1 level offer ample connection points, while the 2.5mm pitch accommodates various wire sizes (28-20 AWG). Crafted with Electrolytic Copper contacts plated with Tin, this terminal block guarantees excellent conductivity. With a UL 94V-0 flammability rating and a current rating of 6A at 320V, it meets stringent safety standards. Ideal for use in high-density applications, the 233-148 is a must-have for professional connectors and terminal blocks.