233-202

Heilind Number:WAG233-202
Manufacturer:WAGO
Manufacturer Number:233-202
ECAD Model:
3D Model

Description:

Not on File

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 233-202
Series:233
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:2.5 mm
Number of Poles:2
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:320 V
Conductor Size:28 - 20 AWG
Part Aliases:51158928
SKU:WAG233-202

Detailed Description

This nylon Through Hole mount terminal block, part of the 233 series, boasts a durable housing in a sleek gray color. Engineered for secure connections, it features Cage Clamp termination with electrolytic copper contacts plated in tin, ensuring reliable conductivity. With a pitch of 2.5mm and accommodating wire sizes ranging from 28 to 20 AWG, this terminal block is versatile for various applications. Rated for 6A current and 320V voltage, it guarantees safe and efficient power transmission. Meeting RoHS compliance standards and UL 94V-0 flammability rating, this terminal block prioritizes environmental responsibility and safety. Perfect for use in PCB assemblies, it offers easy integration and maintenance. Upgrade your connectivity solutions with the 233-202 terminal block.