233-205

Heilind Number:WAG233-205
Manufacturer:WAGO
Manufacturer Number:233-205
ECAD Model:
3D Model

Description:

2.5mm 5POLE PCB W/LVR 2PINS/PL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 233-205
Series:233
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:2.5 mm
Number of Poles:5
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:320 V
Conductor Size:28 - 20 AWG
Part Aliases:51158931
SKU:WAG233-205

Detailed Description

Introducing the 233-205 PCB Mount Terminal Block, a reliable and efficient connectivity solution for your electronic projects. Constructed with durable Nylon housing and featuring Cage Clamp termination for easy and secure wire connections, this terminal block ensures optimal performance. With a pitch of 2.5mm and accommodating 5 poles in a single level, it offers versatile functionality. The contact material of Electrolytic Copper with Tin plating guarantees excellent conductivity, while the UL 94V-0 flammability rating ensures safety. Suitable for wire sizes ranging from 28 to 20 AWG, and with a current rating of 6A and a voltage rating of 320V, this terminal block is perfect for various applications. Trust in the quality and reliability of the 233-205 for all your connectivity needs.