233-207

Heilind Number:WAG233-207
Manufacturer:WAGO
Manufacturer Number:233-207
ECAD Model:
3D Model

Description:

MOD PC STRIP 7-POS W/LEVE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 233-207
Pitch:2.5 mm
Series:233
Wire Size:28 - 20 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 20 AWG
Current Rating:6 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:7
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51158933
SKU:WAG233-207

Detailed Description

Introducing the 233-207 MOD PC STRIP 7-POS W/LEVE, a high-performance terminal block designed for robust connectivity in electronic devices. Part of the 233 series, this terminal block features a durable nylon housing in a sleek gray color, ensuring reliable performance in any application. With a through-hole mount type and cage clamp termination method, installation is quick and easy. The seven poles and single level provide ample connectivity options, while the electrolytic copper contacts with tin plating guarantee efficient signal transmission. Rated for 6A of current at 320V, this terminal block is suitable for a wide range of power and signal applications. With UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety and environmental standards. Compatible with wire sizes ranging from 28 to 20 AWG, it offers versatility in design. Whether for industrial machinery, telecommunications equipment, or automotive systems, the 233-207 is the ideal choice for secure and efficient PCB connections.