233-208

Heilind Number:WAG233-208
Manufacturer:WAGO
Manufacturer Number:233-208
ECAD Model:
3D Model

Description:

NOT ON FILE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 233-208
Series:233
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:2.5 mm
Number of Poles:8
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:320 V
Conductor Size:28 - 20 AWG
Part Aliases:51158935
SKU:WAG233-208

Detailed Description

Introducing our versatile 233-208 Terminal Block, a crucial component for secure and efficient electrical connections. Constructed with durable Nylon housing and featuring Through Hole mount type, this terminal block ensures stability in various applications. With Cage Clamp termination method and Electrolytic Copper contacts plated with Tin, it guarantees reliable conductivity. The 2.5mm pitch, 8 poles, and 1 level design offer flexibility in wiring arrangements. Its UL 94V-0 rated Gray housing color not only provides a sleek look but also ensures safety. RoHS compliant and rated for 6A at 320V, it meets international standards for environmental responsibility and performance. Suitable for wire sizes ranging from 28 to 20 AWG, this terminal block is a must-have in any connector setup. Upgrade to the 233-208 for seamless and compliant connections in your projects.