233-210

Heilind Number:WAG233-210
Manufacturer:WAGO
Manufacturer Number:233-210
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 233-210
Series:233
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:2.5 mm
Number of Poles:10
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:320 V
Conductor Size:28 - 20 AWG
Part Aliases:51158937
SKU:WAG233-210

Detailed Description

Introducing the 233-210 PCB Terminal Block, a versatile and reliable connectivity solution for your electronic projects. This terminal block, part of the 233 series, features a durable Nylon housing in a sleek Gray color. With a convenient Through Hole mount type and Cage Clamp termination method, installation is a breeze. The 10 poles and 2.5mm pitch offer ample space for secure wire connections, accommodating 28-20 AWG wire sizes. Made with high-quality Electrolytic Copper contacts plated with Tin, this terminal block ensures excellent conductivity and corrosion resistance. With a UL 94V-0 flammability rating and a 320V voltage rating, it guarantees safety and reliability in diverse applications. Whether you're a hobbyist or a professional, the 233-210 is the perfect choice for your PCB connection needs.