233-212

Heilind Number:WAG233-212
Manufacturer:WAGO
Manufacturer Number:233-212
ECAD Model:
3D Model

Description:

NOT ON FILE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 233-212
Series:233
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:2.5 mm
Number of Poles:12
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:320 V
Conductor Size:28 - 20 AWG
Part Aliases:51158939
SKU:WAG233-212

Detailed Description

This Nylon Through Hole Terminal Block ( 233-212) from our 233 series is a reliable and durable connectivity solution for your PCB mounting needs. Featuring Cage Clamp termination method, it ensures secure and efficient wire connections. With Electrolytic Copper contacts plated with Tin, it guarantees excellent conductivity and corrosion resistance. Its 12 poles and 2.5mm pitch offer ample space for multiple wire connections. The Gray housing with UL 94V-0 flammability rating ensures safety and durability. RoHS compliant and rated for 6A at 320V, it meets international standards for environmental and electrical performance. Suitable for wire sizes ranging from 28 to 20 AWG, this terminal block is a versatile choice for various applications in electronics and industrial settings.