233-216

Heilind Number:WAG233-216
Manufacturer:WAGO
Manufacturer Number:233-216
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 233-216
Series:233
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:2.5 mm
Number of Poles:16
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:320 V
Conductor Size:28 - 20 AWG
Part Aliases:51158943
SKU:WAG233-216

Detailed Description

Introducing the 233-216, a high-performance PCB TERMINAL BLOCK designed for seamless connectivity in electronic assemblies. This terminal block, part of the 233 series, features a durable Nylon housing in a sleek Gray color, ensuring longevity and reliability in any application. With a convenient Through Hole mount type and Cage Clamp termination method, installation is a breeze. The 16 poles, arranged in a single level, provide ample connection points with a 2.5mm pitch, accommodating wire sizes ranging from 28 to 20 AWG. Engineered for safety, this terminal block boasts a UL 94V-0 flammability rating and RoHS compliance. With a current rating of 6A and a voltage rating of 320V, it offers optimal performance in various environments. The contacts, made of electrolytic Copper with Tin plating, guarantee efficient conductivity. Perfect for use in connectors and terminal blocks, the 233-216 is a must-have component for your electronic projects.