233-224

Heilind Number:WAG233-224
Manufacturer:WAGO
Manufacturer Number:233-224
ECAD Model:
3D Model

Description:

MOD PC STRIP 24-POS W/LEV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 233-224
Series:233
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:2.5 mm
Number of Poles:24
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:320 V
Conductor Size:28 - 20 AWG
Part Aliases:51158954
SKU:WAG233-224

Detailed Description

The 233-224 is a high-performance MOD PC STRIP terminal block, designed with 24 positions for efficient connectivity. Featuring a durable nylon housing in a sleek gray color, it ensures reliable performance in any application. The through-hole mount type and cage clamp termination method make installation a breeze, while the electrolytic copper contacts with tin plating guarantee secure and stable connections. With a pitch of 2.5mm and a current rating of 6A, this terminal block is suitable for a wide range of wire sizes (28-20 AWG). It is also UL 94V-0 rated for flame resistance and RoHS compliant, meeting international standards for environmental responsibility. Trust in the 233-224 for your PCB mounting needs, offering quality and efficiency in one compact package.