233-248

Heilind Number:WAG233-248
Manufacturer:WAGO
Manufacturer Number:233-248
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 233-248
Series:233
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:2.5 mm
Number of Poles:48
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:320 V
Conductor Size:28 - 20 AWG
Part Aliases:51159084
SKU:WAG233-248

Detailed Description

Introducing the 233-248 PCB Terminal Block, a reliable and efficient connectivity solution for your electronic projects. With a pitch of 2.5mm and 48 poles, this terminal block is perfect for organizing and securing multiple wires. The Nylon housing in a sleek gray color ensures durability and longevity, while the Cage Clamp termination method guarantees easy and secure installation. Made with high-quality materials including electrolytic copper contacts with tin plating, this terminal block offers excellent conductivity and corrosion resistance. With a current rating of 6A and a voltage rating of 320V, it is suitable for various applications. UL 94V-0 rated for safety and compliance. Trust the 233-248 for seamless and high-performance PCB connections.