233-402

Heilind Number:WAG233-402
Manufacturer:WAGO
Manufacturer Number:233-402
ECAD Model:
3D Model

Description:

MOD PC STRIP 2-POS ORANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 233-402
Series:233
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:2.54 mm
Number of Poles:2
Number of Levels:1
Housing Color:Orange
Wire Size:28 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:320 V
Conductor Size:28 - 20 AWG
Part Aliases:51158974
SKU:WAG233-402

Detailed Description

Introducing the 233-402, a cutting-edge MOD PC STRIP 2-POS ORANGE terminal block designed for seamless connectivity in electronic circuits. Crafted with durable Nylon housing and featuring a convenient Through Hole mount type, this terminal block ensures secure and reliable performance. Utilizing Cage Clamp termination method with Electrolytic Copper contacts plated with Tin, it guarantees efficient conductivity. With a pitch of 2.54mm and accommodating 28-20 AWG wire sizes, it offers versatility in various applications. Meeting UL 94V-0 flammability rating and RoHS compliance, it prioritizes safety and environmental standards. With a current rating of 6A and voltage rating of 320V, it is suitable for high-power applications. The 233-402 is a must-have in the toolbox of any professional working with connectors or terminal blocks.