233-406

Heilind Number:WAG233-406
Manufacturer:WAGO
Manufacturer Number:233-406
ECAD Model:
3D Model

Description:

MOD PC STRIP 6-POS ORANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 233-406
Pitch:2.54 mm
Series:233
Wire Size:28 - 20 AWG
Mount Type:Through Hole
Housing Color:Orange
Conductor Size:28 - 20 AWG
Current Rating:6 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:6
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51158982
SKU:WAG233-406

Detailed Description

Introducing the 233-406, a high-quality MOD PC STRIP 6-POS ORANGE terminal block designed for seamless connectivity in electronic applications. Built with durable Nylon housing and featuring a Through Hole mount type, this terminal block ensures secure and reliable connections. The Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees excellent conductivity. With a pitch of 2.54 mm and accommodating wire sizes ranging from 28 to 20 AWG, it offers versatility in installation. Meeting UL 94V-0 flammability rating standards and RoHS compliance, it prioritizes safety and environmental responsibility. With a current rating of 6 A and voltage rating of 320 V, it is suitable for a wide range of power applications. Trust in the 233-406 for efficient and durable PCB mounting solutions.