233-407

Heilind Number:WAG233-407
Manufacturer:WAGO
Manufacturer Number:233-407
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 233-407
Series:233
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:2.54 mm
Number of Poles:7
Number of Levels:1
Housing Color:Orange
Wire Size:28 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:320 V
Conductor Size:28 - 20 AWG
Part Aliases:51158983
SKU:WAG233-407

Detailed Description

Introducing the 233-407, a high-performance PCB TERMINAL BLOCK designed for seamless connectivity in electronic assemblies. Constructed with durable Nylon housing and featuring a convenient Through Hole mount type, this terminal block ensures secure and reliable connections. The innovative Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees optimal conductivity. With a pitch of 2.54 mm, seven poles, and a single level, it offers versatile installation options. The vibrant Orange housing color not only adds a pop of color but also aids in easy identification. Compliant with UL 94V-0 flammability rating, and boasting a current rating of 6 A and voltage rating of 320 V, this terminal block is ideal for applications requiring robust performance. Suitable for wire sizes ranging from 28 to 20 AWG, it is perfect for use in hi-rel environments. Upgrade your connectivity solutions with the 233-407 and experience efficient and dependable performance.