233-412

Heilind Number:WAG233-412
Manufacturer:WAGO
Manufacturer Number:233-412
ECAD Model:
3D Model

Description:

12 POLE PCB TERM STRP 2.5mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 233-412
Pitch:2.54 mm
Series:233
Wire Size:28 - 20 AWG
Mount Type:Through Hole
Housing Color:Orange
Conductor Size:28 - 20 AWG
Current Rating:6 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:12
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51158992
SKU:WAG233-412

Detailed Description

Introducing the 233-412, a high-performance PCB mount terminal block designed for seamless and reliable connectivity in electronic systems. With a durable nylon housing in a striking orange color, this terminal block is not only visually distinctive but also ensures long-lasting performance. Featuring a convenient through-hole mount type and cage clamp termination method, installation is quick and hassle-free. The contact material of electrolytic copper with tin plating guarantees excellent conductivity and corrosion resistance, while the UL 94V-0 flammability rating ensures safety. With a pitch of 2.54mm and accommodating wire sizes ranging from 28 to 20 AWG, this terminal block is versatile and suitable for a wide range of applications. With a current rating of 6A and a voltage rating of 320V, it offers reliable power distribution. RoHS compliant for environmental responsibility, the 233-412 is the perfect choice for demanding industrial and commercial environments.