233-416

Heilind Number:WAG233-416
Manufacturer:WAGO
Manufacturer Number:233-416
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 233-416
Series:233
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:2.54 mm
Number of Poles:16
Number of Levels:1
Housing Color:Orange
Wire Size:28 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:320 V
Conductor Size:28 - 20 AWG
Part Aliases:51158997
SKU:WAG233-416

Detailed Description

Introducing the 233-416 PCB Terminal Block, a reliable and efficient connectivity solution for your electronic projects. This terminal block, part of the 233 series, features a sturdy nylon housing in a vibrant orange color. With a convenient through-hole mount type and cage clamp termination method, installation is a breeze. The electrolytic copper contacts with tin plating ensure optimal conductivity and durability. Rated for 6A and 320V, this terminal block is suitable for a wide range of applications. RoHS compliant and UL 94V-0 rated for safety and environmental standards. Designed for wire sizes 28-20 AWG, with 16 poles on a single level. Perfect for use in high-performance connectors, PCB assemblies, and other industrial applications. Upgrade your connectivity with the 233-416 PCB Terminal Block.