233-424

Heilind Number:WAG233-424
Manufacturer:WAGO
Manufacturer Number:233-424
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 233-424
Series:233
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:2.54 mm
Number of Poles:24
Number of Levels:1
Housing Color:Orange
Wire Size:28 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:320 V
Conductor Size:28 - 20 AWG
Part Aliases:51159004
SKU:WAG233-424

Detailed Description

Introducing the 233-424 PCB Terminal Block, a high-performance connectivity solution for your electronic projects. Designed for durability and efficiency, this terminal block features a Nylon housing material in a vibrant orange color, ensuring easy identification and reliable performance. With a through-hole mount type and cage clamp termination method, installation is a breeze. The contact material is made of electrolytic copper with tin plating, guaranteeing optimal conductivity and corrosion resistance. This terminal block has 24 poles and 1 level, with a pitch of 2.54mm, suitable for a wide range of applications. It is UL 94V-0 rated for flammability, with a current rating of 6A and a voltage rating of 320V, making it safe for use in various environments. Accommodating wire sizes ranging from 28 to 20 AWG, it offers versatility and convenience. Trust in the 233-424 for all your PCB connectivity needs.