233-436

Heilind Number:WAG233-436
Manufacturer:WAGO
Manufacturer Number:233-436
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 233-436
Series:233
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:2.54 mm
Number of Poles:36
Number of Levels:1
Housing Color:Orange
Wire Size:28 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:320 V
Conductor Size:28 - 20 AWG
Part Aliases:51159105
SKU:WAG233-436

Detailed Description

Introducing the 233-436, a high-performance PCB TERMINAL BLOCK designed for seamless connectivity in electronic applications. This series 233 terminal block features a durable Nylon housing in a striking Orange color, ensuring both reliability and visibility. With a Through Hole mount type and Cage Clamp termination method, installation is quick and efficient. The contact material of Electrolytic Copper with Tin plating guarantees optimal conductivity, while the 2.54 mm pitch accommodates precise connections. Boasting 36 poles and 1 level, this terminal block is perfect for multi-wire setups. Its UL 94V-0 flammability rating, along with a current rating of 6A and voltage rating of 320V, ensure safe operation. Suitable for wire sizes 28-20 AWG, this connector is a must-have for any project requiring secure and efficient PCB mounting.