233-505

Heilind Number:WAG233-505
Manufacturer:WAGO
Manufacturer Number:233-505
ECAD Model:
3D Model

Description:

ORG 5PL PCB TRM STP 2.5MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 233-505
Pitch:2.54 mm
Series:233
Wire Size:28 - 20 AWG
Mount Type:Through Hole
Housing Color:Orange
Conductor Size:28 - 20 AWG
Current Rating:6 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:5
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51159014
SKU:WAG233-505

Detailed Description

Introducing our ORG 5PL PCB TRM STP 2.5MM terminal block, part of the 233 series. Designed for easy and secure connectivity, this terminal block features a durable nylon housing in vibrant orange, ensuring high visibility and quick identification. With a through-hole mount type and cage clamp termination method, installation is a breeze. The contact material is electrolytic copper with tin plating, providing excellent conductivity and corrosion resistance. This terminal block accommodates wire sizes ranging from 28 to 20 AWG, making it versatile for various applications. With a current rating of 6A and voltage rating of 320V, it offers reliable performance. Compliant with RoHS standards, it is environmentally friendly. Perfect for use in connectors, PCB assemblies, and more, this terminal block is a reliable solution for your connectivity needs.