233-506

Heilind Number:WAG233-506
Manufacturer:WAGO
Manufacturer Number:233-506
ECAD Model:
3D Model

Description:

ROHS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 233-506
Series:233
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:2.54 mm
Number of Poles:6
Number of Levels:1
Housing Color:Orange
Wire Size:28 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:320 V
Conductor Size:28 - 20 AWG
Part Aliases:51159018
SKU:WAG233-506

Detailed Description

Introducing the 233-506, a ROHS-compliant terminal block from the 233 series. Designed for durability and ease of use, this connector features a housing made of nylon in a vibrant orange color. With a mount type of Through Hole and termination method of Cage Clamp, installation is a breeze. The contact material is electrolytic copper with tin plating, ensuring reliable conductivity. This terminal block has a pitch of 2.54 mm and accommodates 6 poles in a single level. It is suitable for wire sizes ranging from 28 to 20 AWG, with a current rating of 6 A and a voltage rating of 320 V. Its UL 94V-0 flammability rating guarantees safety. Perfect for various applications, this terminal block is a versatile and high-quality solution for your connectivity needs.