233-508

Heilind Number:WAG233-508
Manufacturer:WAGO
Manufacturer Number:233-508
ECAD Model:
3D Model

Description:

8 POLE PCB TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 233-508
Series:233
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:2.54 mm
Number of Poles:8
Number of Levels:1
Housing Color:Orange
Wire Size:28 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:320 V
Conductor Size:28 - 20 AWG
Part Aliases:51159021
SKU:WAG233-508

Detailed Description

Introducing the 233-508 PCB Mount Terminal Block, a reliable and high-performance connectivity solution for your electronic projects. This terminal block, part of the 233 series, features a durable Nylon housing in a vibrant Orange color, ensuring easy identification and secure installation. With a mount type of Through Hole and termination method of Cage Clamp, it offers efficient and convenient connectivity for your wires. The contact material of Electrolytic Copper with Tin plating guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 8 poles in a single level, it provides ample space for connecting multiple wires. Rated for a current of 6A and voltage of 320V, this terminal block is suitable for a wide range of applications. It is also RoHS compliant, meeting the highest standards of environmental sustainability. Upgrade your electronic assemblies with the 233-508 Terminal Block, the perfect choice for professional and DIY projects alike.