233-509

Heilind Number:WAG233-509
Manufacturer:WAGO
Manufacturer Number:233-509
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 233-509
Series:233
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:2.54 mm
Number of Poles:9
Number of Levels:1
Housing Color:Orange
Wire Size:28 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:320 V
Conductor Size:28 - 20 AWG
Part Aliases:51159023
SKU:WAG233-509

Detailed Description

Introducing the 233-509, a versatile PCB TERMINAL BLOCK designed for efficient and secure wire connections. With a pitch of 2.54 mm, this terminal block features nine poles and a single level, making it ideal for various electronic applications. The housing, made of durable Nylon in a vibrant orange color, ensures reliable performance. Utilizing Cage Clamp termination method with electrolytic copper contacts plated with tin, it guarantees excellent conductivity and corrosion resistance. With a current rating of 6 A and voltage rating of 320 V, it meets stringent industry standards. RoHS compliant and UL 94V-0 rated for safety, this terminal block is suitable for high-reliability applications. Suitable for wire sizes ranging from 28 to 20 AWG, it offers flexibility in installation. Trust the 233-509 for robust and dependable wire terminations in your PCB projects.